Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- RS Stock No.:
- 129-657
- Mfr. Part No.:
- 1200164
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.82 | €0.022 |
*price indicative
- RS Stock No.:
- 129-657
- Mfr. Part No.:
- 1200164
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | cULus, DIN 46228-4 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals cULus, DIN 46228-4 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a cable end sleeve with color-coded plastic collars for easy identification. It is designed for use with the CRIMPFOX 4 in 1 tool and has a sleeve length of 8mm. The grey ferrule is suitable for flexible conductors up to 2.5mm².
Color coded plastic collars for easy identification
Sleeve length of 8mm for secure connections
Meets DIN 46228 4 standards for quality assurance
Tin plated coating for durability and longevity
Flammability rating of UL 94 HB for added safety
Related links
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 14 AWG
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
