Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.1 mm Pin Diameter, White
- RS Stock No.:
- 129-661
- Mfr. Part No.:
- 1212521
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €0.019 |
*price indicative
- RS Stock No.:
- 129-661
- Mfr. Part No.:
- 1212521
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Copper | |
| Colour | White | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL Listed Approval ID: E488001 cUL Listed Approval ID: E488001 cULus Listed Approval ID: E488001 cULus Listed | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Copper | ||
Colour White | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals UL Listed Approval ID: E488001 cUL Listed Approval ID: E488001 cULus Listed Approval ID: E488001 cULus Listed | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to provide insulation reliability. With a sleeve length of 8mm and a white color, this ferrule is suitable for use on all modular terminal blocks. Made from soft tin plated electrolytic copper, it ensures a secure connection for your electrical components.
Prevents wire splicing and increases insulation reliability
Suitable for use on all modular terminal blocks
Color coded in white for easy identification
Related links
- Phoenix Contact 14 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Orange
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 20 AWG Wire Size
