Phoenix Contact, AI Insulated Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 608-343
- Mfr. Part No.:
- 3240663
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 3000 units)*
€64.48
(exc. VAT)
€79.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.48 | €0.021 |
*price indicative
- RS Stock No.:
- 608-343
- Mfr. Part No.:
- 3240663
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL 486F, cULus Listed Approval ID: E488001, DIN 46228-1, DIN 46228-4, UL 486F-E | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL 486F, cULus Listed Approval ID: E488001, DIN 46228-1, DIN 46228-4, UL 486F-E | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers a seamless solution for electrical connectivity, designed specifically for automated processing. Ideal for professionals seeking reliable and effective wiring solutions, it ensures perfect conductor terminations with minimal effort. The white cable end sleeve guarantees streamlined installation, being suitable for stranded conductors, and adheres to stringent quality standards such as DIN 46228-1 and UL 486F.
Facilitates quick and easy assembly thanks to a taped design
Meets environmental product compliance regulations including EU RoHS
Compatible with a range of crimping tools ensuring flexibility in operations
Related links
- Phoenix Contact 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 14 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 14 mm Pin Length White
- Phoenix Contact 10 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
