Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.3 mm Pin Diameter, Blue to 18 AWG Wire Size
- RS Stock No.:
- 130-012
- Mfr. Part No.:
- 1200163
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.55 | €0.019 |
*price indicative
- RS Stock No.:
- 130-012
- Mfr. Part No.:
- 1200163
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Copper | |
| Colour | Blue | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-4, China RoHS EFUP-E, cULus Listed (Approval ID: E488001), EU RoHS substance requirements | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Copper | ||
Colour Blue | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-4, China RoHS EFUP-E, cULus Listed (Approval ID: E488001), EU RoHS substance requirements | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed with dimensions according to DIN 46228-4, featuring color-coded plastic collars for easy identification. It is suitable for processing with the CRIMPFOX 4 in 1 tool, with a sleeve length of 8mm and a vibrant blue color. The ferrule is designed for stranded conductors and comes in a packing unit of 500 pieces.
Sleeve length of 8mm for secure connections
Tin plated coating for durability
Flexible conductor connection up to 0.75mm²
Compliant with EU RoHS substance requirements
Related links
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Brown to 8 AWG Wire Size
