Legrand, 037661 Insulated Ferrule, 8 mm Pin Length, White
- RS Stock No.:
- 333-954
- Mfr. Part No.:
- 037661
- Manufacturer:
- Legrand
Subtotal (1 box of 480 units)*
€73.58
(exc. VAT)
€90.50
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €73.58 | €0.153 |
*price indicative
- RS Stock No.:
- 333-954
- Mfr. Part No.:
- 037661
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Series | 037661 | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ferrule | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Series 037661 | ||
Terminal Plating Tin Coated | ||
Standards/Approvals ISO 14001 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Star fix ferule with an insulating flange has a cross section of 0.5 mm² and comes in white.
Star fix Single Insulating Collar Wiring Terminal Strip
Section 0.5mm²
Color White
Active part in tinned electrolytic copper
Number of tips per strip 40
Number of strips 12
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White 18 AWG Wire Size
- Knipex 8 mm Pin Length White 20 AWG Wire Size
- TE Connectivity 8 mm Pin Length White 20 AWG Wire Size
- Knipex 8 mm Pin Length White 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White 20 AWG
- Legrand 8 mm Pin Length, Red
- Legrand 8 mm Pin Length Black
