Legrand, 037768 Insulated Ferrule, 12 mm Pin Length, Green

Subtotal (1 box of 250 units)*

€94.13

(exc. VAT)

€115.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€94.13€0.377

*price indicative

RS Stock No.:
334-004
Mfr. Part No.:
037768
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Ferrule

Insulation Material

Polypropylene

Colour

Green

Pin Length

12mm

Insulation

Insulated

Series

037768

Terminal Plating

Tin Coated

Standards/Approvals

NF C 63-023

Terminal Material

Copper

Non Compliant

COO (Country of Origin):
DE
The Legrand bag of Star fix single unit insulating collar wiring tips for 6mm² conductors comes in green. These end caps feature an active part made of tinned electrolytic copper. Each bag contains 50 tips, and there are 5 bags in total. They comply with the NF C 63-023 standard.

Halogen free

Color Green

Material Copper

Finishing Tinned

Related links