WAGO, 216 Insulated Ferrule, 12 mm Pin Length, 2.3 mm Pin Diameter, Yellow from 24 AWG

Subtotal (1 box of 1000 units)*

€60.60

(exc. VAT)

€74.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€60.60€0.061

*price indicative

RS Stock No.:
288-5152
Mfr. Part No.:
216-301-1
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Ferrule

Pin Diameter

2.3mm

Colour

Yellow

Pin Length

12mm

Insulation

Insulated

Overall Length

12mm

Series

216

Terminal Plating

Tin

Minimum Wire Size AWG

24AWG

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO Ferrule having sleeve cross-section of 24 AWG. It is insulated and electro-tin plated. It is of yellow color having length of 12 mm and diameter of 2.3 mm.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy