Phoenix Contact Insulated Ferrule, 12 mm Pin Length, 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 608-324
- Mfr. Part No.:
- 3200991
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.70 | €0.087 |
*price indicative
- RS Stock No.:
- 608-324
- Mfr. Part No.:
- 3200991
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to facilitate efficient crimping for electrical connections. Constructed from soft tin-plated electrolytic copper, it supports robust performance and compliance with industry standards, ensuring safety and reliability in various applications. The ferrule is ideal for connecting stranded conductors, providing a secure and efficient solution for modern electrical requirements. With a length of contact range at 12 mm and a sleeve length of 20 mm, this component is specifically engineered for ease of use while promising long-term durability in demanding environments.
Halogen free design enhances environmental safety
Enables the crimping of two conductors in one ferrule for increased efficiency
Ideal for both permanent and dynamic load applications
Related links
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
