Phoenix Contact Insulated Ferrule, 12 mm Pin Length, 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- RS Stock No.:
- 610-131
- Mfr. Part No.:
- 2100105
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€22.07
(exc. VAT)
€27.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.07 | €0.044 |
*price indicative
- RS Stock No.:
- 610-131
- Mfr. Part No.:
- 2100105
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Light Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Light Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for ensuring secure connections within electrical applications. Designed with precision, this ferrule integrates a soft tin-plated electrolytic copper construction that guarantees effective conductivity. The ferrule's primary features include a contact range of 12 mm and a sleeve length of 18 mm, making it ideal for various conductor cross-sections.
Compact dimensions make it versatile for various applications
Practical design prevents splicing of wires effectively
Robust polypropylene collar enhances structural integrity
Light blue colour aids in easy identification in installations
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
