Weidmüller Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 4.5 mm Pin Diameter, Blue to 7 AWG Wire Size
- RS Stock No.:
- 452-495
- Mfr. Part No.:
- 9021940000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 3 more to save €2.16
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€26.30
(exc. VAT)
€32.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | €26.30 | €0.053 | - |
| 3 - 5 | €25.58 | €0.051 | €2.16 |
| 6 - 9 | €24.88 | €0.05 | €8.52 |
| 10 - 19 | €24.23 | €0.048 | €20.70 |
| 20 + | €23.59 | €0.047 | €54.20 |
*price indicative
- RS Stock No.:
- 452-495
- Mfr. Part No.:
- 9021940000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 4.5mm | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 7AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Overall Length | 22mm | |
| Minimum Wire Size mm² | 0.75mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 4.5mm | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 7AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Overall Length 22mm | ||
Minimum Wire Size mm² 0.75mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bootlace Ferrule Strips
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.
The multifunction Stripax® Plus tool (Stock no. 452-473)
Note
Tool Length 210mm, Weight 260g
Approvals
-
Related links
- Weidmüller Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 4.5 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
