Weidmüller Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- RS Stock No.:
- 414-6807
- Mfr. Part No.:
- 9019240000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 5 more to save €9.75
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.95 | €0.13 | - |
| 5 - 24 | €11.00 | €0.11 | €9.75 |
| 25 - 49 | €9.23 | €0.092 | €93.00 |
| 50 - 99 | €8.82 | €0.088 | €206.50 |
| 100 + | €8.45 | €0.085 | €450.00 |
*price indicative
- RS Stock No.:
- 414-6807
- Mfr. Part No.:
- 9019240000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 4.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 7AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Overall Length | 22mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 10mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 4.5mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 7AWG | ||
Maximum Wire Size mm² 10mm² | ||
Overall Length 22mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 10mm² | ||
- COO (Country of Origin):
- DE
Weidmuller Crimp Bootlace Ferrule, PP Insulation Material, 22mm Overall Length - 9019240000
This wire end ferrule, designed with a 15mm stripping length and a 10mm² conductor cross-section, ensures secure connections in electrical applications. Its red plastic collar facilitates clear identification while the robust metal sleeve features a contact surface length of 12 mm, enhancing conductivity and reliability in varied environments.
Features & Benefits
• Insulated design protects connections from damage
• Red colour facilitates quick identification in wiring
• Supplied loose in a polybag for easy handling
• Compatible with standard crimping tools for ease of use
• Low weight of 0.54g minimises overall load on applications |**Applications**
• Ideal for use in electrical panel wiring
• Utilised in automation systems for secure connections
• Employed in mechanical and electronics applications
• Used for terminating stranded wires efficiently |**FAQs** |Is it compliant with industry standards? |Yes, it conforms to ROHS regulations for safe use. |Will it resist wear and tear? |The PP insulation ensures durability and longevity in use. |What materials are used in this ferrule?|It features a plastic collar with a metal sleeve.|
Applications
• Ideal for use in electrical panel wiring
• Utilised in automation systems for secure connections
• Employed in mechanical and electronics applications
• Used for terminating stranded wires efficiently
Is it compliant with industry standards?
Yes, it conforms to ROHS regulations for safe use.
Will it resist wear and tear?
The PP insulation ensures durability and longevity in use.
What materials are used in this ferrule?
It features a plastic collar with a metal sleeve.
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Blue to 7 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- Knipex 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- WAGO 12 mm Pin Length Red
- Phoenix Contact Ferrule 4.5 mm Pin Diameter, Silver to 8 AWG Wire Size
- JST 12 mm Pin Length Red to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
