Phoenix Contact, AI-WM 1-8 RD Insulated Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Red
- RS Stock No.:
- 488-333
- Mfr. Part No.:
- 3240544
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-333
- Mfr. Part No.:
- 3240544
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.8mm | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 8mm | |
| Series | AI-WM 1-8 RD | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.8mm | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 8mm | ||
Series AI-WM 1-8 RD | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule is equipped with an insulating collar that can be labelled for improved identification. When used with the magazine system, the ferrules can be conveniently marked using the BLUEMARK labelling method, ensuring clear and organized wiring.
Electrogalvanized
Ferrules made from electrolytic copper
Highly resistant and optimum printing quality thanks to modern UV printing technology
Crimping and marking in one step
Related links
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 24 mm Pin Length Red to 8 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 3 AWG Wire Size
