Phoenix Contact, AI 95 -25 RD Insulated Ferrule, 25 mm Pin Length, 14.7 mm Pin Diameter, Red to 3 AWG Wire Size
- RS Stock No.:
- 535-318
- Mfr. Part No.:
- 3201853
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€92.26
(exc. VAT)
€113.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.26 | €3.69 |
*price indicative
- RS Stock No.:
- 535-318
- Mfr. Part No.:
- 3201853
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 14.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 44mm | |
| Series | AI 95 -25 RD | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 14.7mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 44mm | ||
Series AI 95 -25 RD | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for optimal wire connections, featuring a length contact range of 25 mm and a sleeve length of 44 mm. Made from soft tin-plated electrolytic copper, it ensures enhanced insulation reliability while effectively preventing wire splicing. Engineered to meet industry standards such as DIN and UL, this product delivers both performance and safety.
Easy to handle red colour for quick identification
Ideal for both dynamic and static applications with varying temperature tolerances
Facilitates seamless wire splicing prevention
Compatible with a range of crimping tools for versatility
Related links
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 14.7 mm Pin Diameter, Red to 3 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 24 mm Pin Length Red to 8 AWG Wire Size
