Phoenix Contact, AI 35 -18 RD Insulated Ferrule, 18 mm Pin Length, 8.3 mm Pin Diameter, Red to 2 AWG Wire Size
- RS Stock No.:
- 535-428
- Mfr. Part No.:
- 3201495
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€40.31
(exc. VAT)
€49.58
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.31 | €0.806 |
*price indicative
- RS Stock No.:
- 535-428
- Mfr. Part No.:
- 3201495
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 30mm | |
| Series | AI 35 -18 RD | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 8.3mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 30mm | ||
Series AI 35 -18 RD | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a crucial component for ensuring reliable electrical connections in various applications. Designed to accommodate flexible conductors, this ferrule guarantees efficient current conduction and enhances the overall safety of electrical installations. With a length of 30mm for the sleeve and an 18mm contact range, it is specifically tailored for stranded conductors.
Optimised dimensions facilitate easy installation and compatibility with various connectors
Offers superior performance in both short term and long term temperature applications
Free from harmful substances promoting safe usage in sensitive environments
Related links
- Phoenix Contact 18 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 8 AWG Wire
- Phoenix Contact 18 mm Pin Length Red to 8 AWG
- Phoenix Contact 18 mm Pin Length Silver to 2 AWG Wire Size
