RND, RND 465 Insulated Bootlace Ferrule, 18 mm Pin Length, 4.5 mm Pin Diameter, Red
- RS Stock No.:
- 490-758
- Mfr. Part No.:
- RND 465-00893
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
€13.10
(exc. VAT)
€16.11
(inc. VAT)
- RS Stock No.:
- 490-758
- Mfr. Part No.:
- RND 465-00893
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Product Type | Bootlace Ferrule | |
| Pin Length | 18 mm | |
| Pin Diameter | 4.5 mm | |
| Colour | Red | |
| Insulation Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Insulated | ||
Product Type Bootlace Ferrule | ||
Pin Length 18 mm | ||
Pin Diameter 4.5 mm | ||
Colour Red | ||
Insulation Material Polyamide | ||
- COO (Country of Origin):
- CN
The RND Bootlace ferrule is meticulously designed to offer superior conductivity and reliability in electrical connections. Ideal for a broad range of applications, it ensures a secure and consistent crimp with its high-quality copper construction, expertly insulated with polyamide. Capable of operating within a temperature range of -40 to +105 °C, this ferrule is engineered to withstand demanding environments. Its tin-plated surface enhances corrosion resistance, ensuring longevity and enhancing performance. Whether you're in industrial, automotive, or DIY settings, this bootlace ferrule delivers optimal functionality where it matters most, making it an essential component for achieving secure connections in your electrical projects.
Designed for high-performance electrical connections
Manufactured from durable copper for superior conductivity
Polyamide insulation offers excellent thermal stability
Tin-plated surface provides enhanced corrosion resistance
Perfect for diverse applications including industrial and automotive
User-friendly crimp termination for easy installation
Reliable performance in extreme temperature conditions
Related links
- RND 8 mm Pin Length Red
- RND 12mm Pin Length Red
- RND 22 mm Pin Length Ivory to 8 AWG Wire Size
- RND 14 mm Pin Length Red to 1 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- RND 14 mm Pin Length Red to 1.5 AWG Wire Size
- RND Tin 22 AWG to 16 AWG 15 mm Pin Length Red
- RND 18 mm Pin Length Black, Black from 26 AWG to 1 AWG Wire

