RND, RND 465 Insulated Bootlace Ferrule, 14 mm Pin Length, 1.4 mm Pin Diameter, Red to 1 AWG Wire Size
- RS Stock No.:
- 283-3108
- Distrelec Article No.:
- 301-10-338
- Mfr. Part No.:
- RND 465-00559
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€2.80
(exc. VAT)
€3.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.028 | €2.80 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€7.80
(exc. VAT)
€9.59
(inc. VAT)
- RS Stock No.:
- 283-3108
- Distrelec Article No.:
- 301-10-338
- Mfr. Part No.:
- RND 465-00559
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Product Type | Bootlace Ferrule | |
| Pin Length | 14 mm | |
| Pin Diameter | 1.4 mm | |
| Colour | Red | |
| Maximum Wire Size (AWG) | 1 AWG | |
| Distrelec Product Id | 30110338 | |
| Insulation Material | Polyamide | |
| Overall Length | 14 mm | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Insulated | ||
Product Type Bootlace Ferrule | ||
Pin Length 14 mm | ||
Pin Diameter 1.4 mm | ||
Colour Red | ||
Maximum Wire Size (AWG) 1 AWG | ||
Distrelec Product Id 30110338 | ||
Insulation Material Polyamide | ||
Overall Length 14 mm | ||
Standards/Approvals RoHS, REACH | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
The Bootlace Ferrule has colour coded insulation collar that protects the connection from contacts. This bootlace ferrule designed for a reliable connection with screw or spring clamps. This bootlace ferrule is crafted from copper material with tin plated surface.
Polyamide insulation
UL certified according to E502427
Related links
- RND 14 mm Pin Length Red to 1.5 AWG Wire Size
- RND 14 mm Pin Length White to 0.75 AWG Wire Size
- RND 14 mm Pin Length White to 0.5 AWG Wire Size
- RND 14 mm Pin Length Yellow from 12 AWG to 12 AWG Wire Size
- RND 12 mm Pin Length Violet from 26 AWG to 250 AWG Wire Size
- RND 22 mm Pin Length Ivory to 8 AWG Wire Size
- RND 10 mm Pin Length Turquoise to 0.34 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size

