RND, RND 465 Insulated Bootlace Ferrule, 18 mm Pin Length, 3.5 mm Pin Diameter, Black, Black from 26 AWG to 1 AWG Wire
- RS Stock No.:
- 492-053
- Mfr. Part No.:
- RND 465-00532
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€20.00
(exc. VAT)
€24.60
(inc. VAT)
- RS Stock No.:
- 492-053
- Mfr. Part No.:
- RND 465-00532
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Product Type | Bootlace Ferrule | |
| Pin Length | 18 mm | |
| Pin Diameter | 3.5 mm | |
| Colour | Black, Black | |
| Minimum Wire Size (AWG) | 26 AWG | |
| Maximum Wire Size (AWG) | 1 AWG | |
| Insulation Material | Polyamide | |
| Standards/Approvals | DIN | |
| Terminal Material | Copper | |
| Terminal Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Insulated | ||
Product Type Bootlace Ferrule | ||
Pin Length 18 mm | ||
Pin Diameter 3.5 mm | ||
Colour Black, Black | ||
Minimum Wire Size (AWG) 26 AWG | ||
Maximum Wire Size (AWG) 1 AWG | ||
Insulation Material Polyamide | ||
Standards/Approvals DIN | ||
Terminal Material Copper | ||
Terminal Plating Tin Plated | ||
- COO (Country of Origin):
- CN
The RND Bootlace ferrules are designed to ensure optimal electrical performance in a range of applications. Made from high-quality copper and featuring a tin-plated surface for enhanced conductivity, these ferrules provide superior insulation and protection. The polyamide insulation material contributes to the longevity and durability of the connections, making them ideal for use in demanding environments. Whether youre working on automotive, industrial, or general electrical projects, these ferrules guarantee a snug and secure termination for your wires, ensuring efficient energy transfer.
Built with polyamide insulation for heat resistance and durability
Accommodates a variety of wire sizes, enhancing versatility in applications
Enables rapid and reliable wire connection for efficient project execution
Perfect for both industrial and automotive use, offering reliability across sectors
Related links
- RND 20 mm Pin Length Black to 10 AWG Wire Size
- RND 12 mm Pin Length Grey, Grey from 12 AWG to 12 AWG Wire
- RND 32 mm Pin Length Yellow from 26 AWG to 1 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- RND 18 mm Pin Length Red
- RND 14 mm Pin Length Yellow from 12 AWG to 12 AWG Wire Size
- RND 14 mm Pin Length Red to 1 AWG Wire Size
- RND 22 mm Pin Length Ivory to 8 AWG Wire Size

