Phoenix Contact, A 10-15 Insulated Bootlace Ferrule, 15 mm Pin Length, 4.5 mm Pin Diameter, Silver to 8 AWG Wire Size

Subtotal (1 pack of 500 units)*

€24.36

(exc. VAT)

€29.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€24.36€0.049

*price indicative

RS Stock No.:
517-178
Mfr. Part No.:
2100039
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

4.5mm

Colour

Silver

Pin Length

15mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Overall Length

15mm

Series

A 10-15

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Cable end sleeve is designed to provide reliable wire connections with exceptional conductivity and mechanical stability. Constructed from soft tin-plated electrolytic copper, it ensures optimal performance and compliance with both DIN 46228-1 and UL 486F standards. The sleeve length and contact range of 15 mm make it an ideal choice for various applications, particularly in environments where consistent temperature ranges are vital. Whether you’re working with stranded conductors or seeking a component that meets stringent safety certifications, this product delivers performance and quality without compromise. Enhance your electrical installations with a solution that stands up to industry demands and provides peace of mind with every connection.

Features a silver-coloured finish for enhanced corrosion resistance

Meets the necessary safety and performance standards for electrical applications

Has a maximum conductor cross-section of 10 mm² for flexibility in application

The 15 mm stripping length allows for easier installation and reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy