Phoenix Contact, A 10 -32 Insulated Bootlace Ferrule, 32 mm Pin Length, 4.5 mm Pin Diameter, Silver
- RS Stock No.:
- 226-4359
- Mfr. Part No.:
- 1090629
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€214.40
(exc. VAT)
€263.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.40 | €0.429 |
*price indicative
- RS Stock No.:
- 226-4359
- Mfr. Part No.:
- 1090629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.5mm | |
| Colour | Silver | |
| Pin Length | 32mm | |
| Insulation | Insulated | |
| Overall Length | 32mm | |
| Series | A 10 -32 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN 46228 Part | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.5mm | ||
Colour Silver | ||
Pin Length 32mm | ||
Insulation Insulated | ||
Overall Length 32mm | ||
Series A 10 -32 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN 46228 Part | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix contact silver ferrule is made of CU-DHP and coated with galvanic tin. It has length of 32mm, ferrule diameter of 4.5mm and sleeve wall thickness of 0.2mm.
Ambient temperature range between 105°C and 120°C
Related links
- Phoenix Contact 32 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver
- Phoenix Contact 15 mm Pin Length Silver to 8 AWG Wire Size
