Phoenix Contact, A 2-5 Insulated Bootlace Ferrule, 15 mm Pin Length, 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- RS Stock No.:
- 557-535
- Mfr. Part No.:
- 2100061
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-535
- Mfr. Part No.:
- 2100061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.2mm | |
| Colour | Silver | |
| Pin Length | 15mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 15mm | |
| Series | A 2-5 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.2mm | ||
Colour Silver | ||
Pin Length 15mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 15mm | ||
Series A 2-5 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to provide secure and reliable connections for stranded conductors, ensuring optimal performance in various electrical applications. Engineered to meet the strict standards of DIN 46228-1 and UL 486F, this product boasts a robust construction from soft tin-plated electrolytic copper. It is particularly well-suited for use in environments where temperature stability is crucial, with a long-term temperature capability of up to 105°C. The ferrule delivers not only functionality but also resilience, making it an essential component for enhancing electrical safety and efficiency in any setting.
Designed for compatibility with stranded conductors of various classes
Supports maximum stripping lengths of 15 mm for convenience
Features a silver-coloured finish for enhanced durability
Offers excellent temperature resistance for long-term use
Compact design facilitates easy installation in tight spaces
The efficient dimensions ensure effective conductor coverage
Related links
- Phoenix Contact 15 mm Pin Length Silver to 8 AWG Wire Size
- JST 15 mm Pin Length, 3.5 mm Pin Diameter to 10 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 4.5 mm Pin Diameter, Silver from 8 AWG to 8 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 7.3 mm Pin Diameter from 4 AWG to 4 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- Phoenix Contact A 2 Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Blue from 26 AWG to 14 AWG Wire Size
