Phoenix Contact, AI16 - 18 WH Insulated Ferrule, 18 mm Pin Length, 5.8 mm Pin Diameter, White to 6 AWG Wire Size
- RS Stock No.:
- 535-302
- Mfr. Part No.:
- 3200153
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.82 | €0.178 |
*price indicative
- RS Stock No.:
- 535-302
- Mfr. Part No.:
- 3200153
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 28mm | |
| Series | AI16 - 18 WH | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 28mm | ||
Series AI16 - 18 WH | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule represents precision engineering and reliability in electrical connections. Designed for optimal performance, it features a white polypropylene collar and a robust construction made from soft tin-plated electrolytic copper. Its dimensions are meticulously crafted to meet industry standards, ensuring a snug fit and exceptional conductivity.
Meets environmental compliance requirements contributing to sustainability efforts
Comes in a bulk packing unit making it convenient for large projects
Lightweight construction eases handling and installation processes
Related links
- Phoenix Contact Insulated Ferrule 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Green to 6 AWG Wire Size
- Knipex 18 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 6 AWG Wire
- Knipex 12 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- JST 12 mm Pin Length Red to 8 AWG Wire Size
