Phoenix Contact, AI 16-18 GN Insulated Ferrule, 18 mm Pin Length, 5.8 mm Pin Diameter, Green to 6 AWG Wire Size
- RS Stock No.:
- 609-254
- Mfr. Part No.:
- 3201330
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€17.98
(exc. VAT)
€22.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.98 | €0.18 |
*price indicative
- RS Stock No.:
- 609-254
- Mfr. Part No.:
- 3201330
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Green | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Series | AI 16-18 GN | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL 486F-E, DIN 46228-1, cULus Listed Approval ID: E488001, UL 486F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polypropylene | ||
Colour Green | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Series AI 16-18 GN | ||
Terminal Plating Tin | ||
Standards/Approvals UL 486F-E, DIN 46228-1, cULus Listed Approval ID: E488001, UL 486F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to enhance electrical connections with reliability and efficiency. Engineered from soft tin-plated electrolytic copper, it guarantees secure contact and compatibility with stranded conductors across various classes. The unique design adheres to industry standards, ensuring that it meets stringent safety and quality regulations.
Optimal cable end sleeve dimensions for a secure fit
Durable design withstands high temperatures ensuring longevity
Environmentally friendly design complies with EU RoHS regulations
Lightweight structure aids in easy handling and installation
Related links
- Phoenix Contact 12 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact Insulated Ferrule 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
- Phoenix Contact 18 mm Pin Length White to 6 AWG Wire Size
- Knipex 18 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- Knipex 12 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
