Knipex, 97 99 Insulated Ferrule, 18 mm Pin Length, 5.8 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
- RS Stock No.:
- 277-7997
- Mfr. Part No.:
- 97 99 358
- Manufacturer:
- Knipex
Subtotal (1 bag of 100 units)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.76 | €0.168 |
*price indicative
- RS Stock No.:
- 277-7997
- Mfr. Part No.:
- 97 99 358
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 28mm | |
| Series | 97 99 | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 16mm² | |
| Standards/Approvals | UL, DIN 46228, REACH | |
| Minimum Wire Size AWG | 6AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 28mm | ||
Series 97 99 | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 16mm² | ||
Standards/Approvals UL, DIN 46228, REACH | ||
Minimum Wire Size AWG 6AWG | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 99 358 Wire ferrules with plastic collar
97 99 358 Wire ferrules with plastic collar Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 16 mm². Content: 100 pieces. Colour: blue. Cable16mm²AWG6ColourblueL128mmL218mmd15.8mmd28.8mmS10.2mmS20.4mmQuantity100InsulationPPMaterialCopperSurfaceTinned
Features and Benefits
Nominal Size: 16 Mm²
Content: 100 Pieces
Colour: Blue
Content: 100 Pieces
Colour: Blue
Technical attributes
Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Related links
- Knipex 12 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 10 AWG to 10 AWG Wire Size
- Knipex 18 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Knipex 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- Knipex 10 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
