Phoenix Contact, AI25 -18 YE Insulated Ferrule, 18 mm Pin Length, 7.3 mm Pin Diameter, Yellow to 4 AWG Wire Size
- RS Stock No.:
- 535-396
- Mfr. Part No.:
- 3201505
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€30.29
(exc. VAT)
€37.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.29 | €0.606 |
*price indicative
- RS Stock No.:
- 535-396
- Mfr. Part No.:
- 3201505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 30mm | |
| Series | AI25 -18 YE | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 30mm | ||
Series AI25 -18 YE | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is crafted to deliver optimal performance and reliability in electrical connections. Engineered from soft tin-plated electrolytic copper, this cable end sleeve ensures an excellent conductive path for stranded conductors. Its precise dimensions facilitate an effective connection while meeting stringent standards such as DIN 46228-1 and UL 486F. The ferrule features a robust plastic collar made from halogen-free polypropylene, promoting both safety and durability.
Lightweight construction facilitates easy handling during installation
Compact design optimises space utilisation in control cabinets
Environmentally compliant addressing concerns of hazardous substances
Related links
- Phoenix Contact 16 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Yellow to 4 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Brown to 4 AWG Wire Size
