Phoenix Contact, A 25 -18 Ferrule, 18 mm Pin Length, 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- RS Stock No.:
- 609-967
- Mfr. Part No.:
- 3200373
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.65 | €0.147 |
*price indicative
- RS Stock No.:
- 609-967
- Mfr. Part No.:
- 3200373
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Colour | Silver | |
| Pin Length | 18mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 18mm | |
| Series | A 25 -18 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Colour Silver | ||
Pin Length 18mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 18mm | ||
Series A 25 -18 | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an essential component designed for professional applications where reliable electrical connections are critical. Crafted from soft tin-plated electrolytic copper, this ferrule assures superior conductivity and durability, accommodating various conductor sizes. Its specifications comply with stringent standards such as DIN 46228-1 and UL 486F, making it an ideal choice for a wide range of industrial environments.
Offers a streamlined design that fits into tight spaces easily
Available in packing units of 100 pieces for bulk usage
Lightweight design ensuring minimal impact on overall system weight
Tin plated surface for improved resistance against corrosion
Related links
- Phoenix Contact 18 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Yellow to 4 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 7.3 mm Pin Diameter from 4 AWG to 4 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 6 AWG Wire
