Phoenix Contact, A 50-22 Uninsulated Bootlace Ferrule, 22 mm Pin Length, 10.3 mm Pin Diameter, Red to 1 AWG Wire Size
- RS Stock No.:
- 556-520
- Mfr. Part No.:
- 2100026
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 15000 units)*
€7,142.15
(exc. VAT)
€8,784.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7,142.15 | €0.476 |
*price indicative
- RS Stock No.:
- 556-520
- Mfr. Part No.:
- 2100026
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 10.3mm | |
| Colour | Red | |
| Pin Length | 22mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 22mm | |
| Series | A 50-22 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 10.3mm | ||
Colour Red | ||
Pin Length 22mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 22mm | ||
Series A 50-22 | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to ensure secure, reliable connections for stranded conductors. Crafted from high-quality soft tin-plated electrolytic copper, this product promotes superior insulation reliability while effectively preventing the splicing of wires. With specifications conforming to industry standards, this cable end sleeve is particularly suited for demanding applications. Its compact dimensions and impressive temperature tolerance make it an essential component for electrical installations, providing peace of mind and longevity. Ideal for both standard and heavy-duty use, the ferrule guarantees optimal performance in various environments, ensuring your wiring remains robust and dependable.
Optimised insulation reliability enhances connection safety
Fabricated from durable soft tin plated electrolytic copper
Compatible with flexible conductors for increased versatility
Features a meticulous design that meets industry standards
Allows for straightforward installation reducing assembly time
Designed to withstand long term operational temperatures
Compact size ensures adaptability in confined spaces
Enhanced splicing prevention for effective wire management
Related links
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
- RS PRO 32 mm Pin Length, 10.3 mm Pin Diameter from 1 AWG to 1 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Green to 1 AWG Wire Size
- Phoenix Contact Insulated Ferrule 10.3 mm Pin Diameter, Green to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
