Phoenix Contact, A 50 -32 Insulated Bootlace Ferrule, 32 mm Pin Length, 10.3 mm Pin Diameter, Silver to 1 AWG Wire Size
- RS Stock No.:
- 226-4366
- Mfr. Part No.:
- 1090639
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€102.60
(exc. VAT)
€126.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.60 | €1.026 |
*price indicative
- RS Stock No.:
- 226-4366
- Mfr. Part No.:
- 1090639
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 10.3mm | |
| Colour | Silver | |
| Pin Length | 32mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 32mm | |
| Series | A 50 -32 | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 10.3mm | ||
Colour Silver | ||
Pin Length 32mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 32mm | ||
Series A 50 -32 | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix contact silver ferrule is made of CU-DHP and coated with galvanic tin. It has length of 32mm, ferrule diameter of 10.3mm and sleeve wall thickness of 0.3mm.
Ambient temperature range between 105°C and 120°C
Maximum stripping length of 32mm
Related links
- Phoenix Contact 18 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 10.3 mm Pin Diameter from 1 AWG to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Green to 1 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Red to 1 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
- Phoenix Contact Insulated Ferrule 10.3 mm Pin Diameter, Green to 1 AWG Wire Size
