Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 12 mm Pin Length, 8.3 mm Pin Diameter, Silver to 2 AWG Wire Size
- RS Stock No.:
- 556-521
- Mfr. Part No.:
- 2100029
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-521
- Mfr. Part No.:
- 2100029
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 8.3mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 12mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 8.3mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 12mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers exceptional reliability and performance for connecting stranded conductors in various applications. Crafted from soft tin-plated electrolytic copper, this cable end sleeve ensures optimal conductivity and durability. With its precise dimensions, including a sleeve length of 12 mm, it facilitates a secure fit while accommodating conductor cross-sections of up to 35 mm². Designed to meet stringent electrical standards, the ferrule is an ideal choice for those seeking dependable connections in challenging environments. Whether for industrial or commercial use, this product provides a seamless connection, enhancing both safety and efficiency in electrical assemblies.
Made from high-quality tin-plated electrolytic copper for superior conductivity
Suitable for use with stranded conductors across multiple classifications
Designed to operate within a wide temperature range to suit various applications
Provides a secure fit to prevent slippage and ensure a lasting connection
Meets requirements of both DIN and UL standards for added peace of mind
Fulfils EU RoHS substance requirements, promoting environmental compliance
Related links
- Phoenix Contact Ferrule 8.3 mm Pin Diameter, Silver to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 6 AWG Wire
- JST 16 mm Pin Length Red to 2 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 8.3 mm Pin Diameter from 2 AWG to 2 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
