Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 12 mm Pin Length, 1.3 mm Pin Diameter, Blue to 18 AWG Wire Size
- RS Stock No.:
- 558-319
- Mfr. Part No.:
- 2100108
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.04 | €0.06 |
*price indicative
- RS Stock No.:
- 558-319
- Mfr. Part No.:
- 2100108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18mm | ||
Series Ferrule A | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable end sleeve is expertly designed to enhance the performance of stranded conductors. With its robust construction from soft tin-plated electrolytic copper, it provides secure and reliable connections in various applications. The product features an increased diameter insulating collar, making it suitable for AWG and multi-standard cables. Engineered for durability, it meets stringent UL standards and is halogen-free, ensuring safety and compliance in challenging environments. The sleeve measures 18 mm in length and accommodates a conductor cross section of up to 0.75 mm², offering versatility for different wiring requirements. Notably, it remains effective at elevated temperatures, with a long-term operative limit of 105°C and short-term capability at 120°C.
Constructed from high-quality tin-plated electrolytic copper for conductivity
Halogen-free design enhances safety in electrical applications
Compatible with a variety of AWG and multi-standard cables
Provides a secure connection for stranded conductors of various classes
Ideal for use in environments with varying temperature demands
Meets stringent UL 486F requirements for reliability
Designed to accommodate a maximum stripping length of 15 mm for ease of use
Related links
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG
- Phoenix Contact 12 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
