Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 556-542
- Mfr. Part No.:
- 2100124
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-542
- Mfr. Part No.:
- 2100124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve is designed for optimal performance and reliability in electrical connections. Engineered from soft tin-plated electrolytic copper, it is suitable for stranded conductors across a range of categories. The innovative design features an increased diameter of the insulating collar, making it ideal for use with AWG cables and enhancing practical crimping of conductors with heightened insulation. With a length of 16 mm and a contact range of 10 mm, this ferrule ensures a secure and robust connection, complying with stringent UL standards for safety. The product is not only halogen-free but also certified for use in diverse environments, meeting the demands of modern electrical applications with ease.
UL certified for enhanced safety and compliance
Halogen-free composition promotes safer installations
Innovative design allows for effective use with AWG and multi-standard cables
Engineered to meet the requirements of UL 486F
Made from materials free from silicone ensuring compatibility with various substances
Capable of withstanding long-term temperatures of up to +120°C
Related links
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
