Phoenix Contact Insulated Ferrule, 6 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€4.56€0.046

*price indicative

RS Stock No.:
609-917
Mfr. Part No.:
3200690
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.3mm

Insulation Material

Polypropylene

Colour

Grey

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Terminal Plating

Tin Plated

Standards/Approvals

DIN 46228-1, cULus Listed Approval ID: E488001, UL 486F, DIN 46228-4, UL 486F-E

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is an exceptional solution for enhancing electrical connectivity. Engineered from soft tin-plated electrolytic copper, this cable end sleeve ensures secure and reliable connections in various applications. With a sleeve length of 12 mm and a contact range of 6 mm, it is perfectly designed to accommodate flexible conductors, providing versatility in both industrial and commercial settings.

Lightweight structure aids in easy handling and installation

Versatile for stranded conductors of various classes and categories

Features a robust plastic collar for secure conductor termination

Optimised for temperature resistance ensuring performance under diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy