Phoenix Contact, 5-10, A 2 Uninsulated Bootlace Ferrule, 10 mm Pin Length, 2.2 mm Pin Diameter, Silver to 14 AWG Wire

Subtotal (1 pack of 1000 units)*

€17.41

(exc. VAT)

€21.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€17.41€0.017

*price indicative

RS Stock No.:
557-819
Mfr. Part No.:
2100062
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

2.2mm

Colour

Silver

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Overall Length

10mm

Series

5-10, A 2

Terminal Plating

Tin

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule represents a perfect blend of efficiency and reliability for electrical connections. Crafted from soft tin-plated electrolytic copper, this cable end sleeve is designed to enhance the performance of stranded conductors. With a compliance to industry standards such as DIN 46228-1 and UL 486F, it guarantees not only optimal functionality but also safety in various applications. The silver-coloured finish not only contributes to excellent conductivity but also adds to the aesthetic quality of the connections it ensures. Ideal for use in both residential and industrial settings, this ferrule delivers on its promise of durability and ease of use, making it a commendable choice for professionals seeking superior quality in their electrical components.

Conforms to established industry standards for unmatched reliability

Engineered for maximum flexibility with stranded conductors

Galvanically tin plated to ensure long lasting performance

Lightweight design enhances handling without compromising strength

Maximum stripping length of 10 mm simplifies installation

Environmentally compliant adhering to EU RoHS requirements

Supports a temperature range conducive to various environments

Streamlined dimensions allow for efficient connection in compact spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy