Phoenix Contact Ferrule, 18 mm Pin Length, 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- RS Stock No.:
- 608-332
- Mfr. Part No.:
- 3202821
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€35.33
(exc. VAT)
€43.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.33 | €0.035 |
*price indicative
- RS Stock No.:
- 608-332
- Mfr. Part No.:
- 3202821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.2mm | |
| Colour | Silver | |
| Pin Length | 18mm | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.2mm | ||
Colour Silver | ||
Pin Length 18mm | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for high-performance electrical connections, ensuring optimal conductivity and longevity. Constructed from soft tin-plated electrolytic copper, it meets industry standards for safety and efficiency. The ferrule facilitates a secure connection for stranded conductors, and its specifications align with DIN 46228-1 and UL 486F requirements, making it a trusted choice for a wide range of applications.
Designed per DIN 46228 1 standards to ensure consistency in size
Offers excellent thermal stability with a long term temperature rating of up to 105°C
Ideal for applications requiring maximum stripping lengths and easy handling
Packed in quantities of 1000 pieces for efficiency and convenience
Related links
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- WAGO 18 mm Pin Length Blue
- Phoenix Contact Ferrule 2.8 mm Pin Diameter, Silver to 12 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
