Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 18 mm Pin Length, 4.9 mm Pin Diameter, Yellow to 10 AWG Wire Size
- RS Stock No.:
- 558-301
- Mfr. Part No.:
- 2100002
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.27 | €0.253 |
*price indicative
- RS Stock No.:
- 558-301
- Mfr. Part No.:
- 2100002
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 18mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.9mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 18mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact exceptional ferrule is designed to facilitate seamless connections in various electrical applications. Engineered to meet high standards, it stands out with its unique capability to crimp two conductors simultaneously, offering convenience and efficiency. The product boasts a soft tin-plated electrolytic copper construction, enhancing conductivity while ensuring durability. The ferrule's polypropylene collar adds an extra layer of safety and performance, making it suitable for a range of insulation needs. With a halogen-free formulation, it prioritises environmental considerations, while its compatibility with stranded conductors across diverse classes ensures versatility. This product's intelligent design and technical specifications promise reliable results, whether in residential or industrial setups.
Allows for efficient crimping of two conductors in one ferrule
Constructed from high-quality materials to enhance performance
Features a polypropylene collar for improved connection stability
Suitable for a variety of conductor categories, maximising usability
Halogen-free formulation ensures a safer environment
Designed for long-term temperature resistance, ensuring reliability under strain
Related links
- Phoenix Contact 18 mm Pin Length Green to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Ivory from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Brown from 8 AWG to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- RS PRO Insulated Bootlace Ferrule 3.9 mm Pin Diameter, Yellow from 10 AWG to 10 AWG Wire Size
