Phoenix Contact, AI-TWIN 2X 6 - 18 BK Insulated Bootlace Ferrule, 18 mm Pin Length, 4.9 mm Pin Diameter, Black to 10 AWG
- RS Stock No.:
- 556-514
- Mfr. Part No.:
- 2100000
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.27 | €0.253 |
*price indicative
- RS Stock No.:
- 556-514
- Mfr. Part No.:
- 2100000
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 18mm | |
| Series | AI-TWIN 2X 6 - 18 BK | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.9mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 18mm | ||
Series AI-TWIN 2X 6 - 18 BK | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to enhance the reliability and efficiency of conductor connections. Designed with precision, this cable end sleeve seamlessly accommodates dual conductors, making it an ideal choice for various applications. With a robust construction made from soft tin-plated electrolytic copper, it meets the stringent requirements of UL 486F. The ferrule's halogen-free composition and temperature resilience ensures longevity and safety in electrical systems. Elevate your wiring solutions with this innovative and user-friendly product, capable of simplifying complex tasks with ease.
Compatible with a range of conductor categories for versatile application
Meets industry standards ensuring compliance and reliability
Easy handling allows for efficient installation and connection
Lightweight construction aids in reducing overall assembly weight
Long-term functionality with a temperature tolerance suitable for various environments
Related links
- Phoenix Contact 14 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 14 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18
- Phoenix Contact 8 mm Pin Length Red to 18
- Phoenix Contact 18 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Orange to 20
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
