Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 18 mm Pin Length, 3.8 mm Pin Diameter, Grey to 12 AWG Wire Size

Subtotal (1 pack of 100 units)*

€32.24

(exc. VAT)

€39.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€32.24€0.322

*price indicative

RS Stock No.:
556-515
Mfr. Part No.:
2100003
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

3.8mm

Insulation Material

Polypropylene

Colour

Grey

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Overall Length

18mm

Series

Ferrule A

Terminal Plating

Tin Plated

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed to enhance the efficiency and reliability of cable connections in various applications. Constructed from soft tin-plated electrolytic copper, it offers a combination of durability and excellent conductivity, catering specifically to stranded conductors. With its practical TWIN design, this product allows for effective crimping of two conductors, simplifying your wiring tasks. The ferrule ensures a secure and stable connection while maintaining compliance with UL 486F standards. Its halogen-free polypropylene collar and environmentally friendly materials reflect a commitment to sustainable practices. Engineered for long-term performance, this ferrule withstands extreme temperatures and is perfect for both professional and DIY projects requiring a high-quality cable end sleeve solution.

Specially designed for effortless chain bridge setups

Facilitates crimping of multiple conductors in one ferrule

Versatile options available for tailored applications

Made from environmentally conscious materials

Robust construction ensures reliable performance under varied conditions

Compatible with a wide range of conductor categories

Long lasting and suitable for rigorous usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy