Phoenix Contact, A 70-25 Uninsulated Bootlace Ferrule, 25 mm Pin Length, 12.5 mm Pin Diameter, Silver to 2 AWG Wire Size
- RS Stock No.:
- 558-305
- Mfr. Part No.:
- 2100022
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 3500 units)*
€2,607.53
(exc. VAT)
€3,207.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,607.53 | €0.745 |
*price indicative
- RS Stock No.:
- 558-305
- Mfr. Part No.:
- 2100022
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 12.5mm | |
| Colour | Silver | |
| Pin Length | 25mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 25mm | |
| Series | A 70-25 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 12.5mm | ||
Colour Silver | ||
Pin Length 25mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 25mm | ||
Series A 70-25 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers a reliable solution for ensuring optimal electrical connections in various applications. Manufactured from high-quality soft tin-plated electrolytic copper, this cable end sleeve is designed with both durability and performance in mind. With a length of 25 mm and a diameter of 12.5 mm, it accommodates a wide range of conductor sizes comfortably, enhancing insulation reliability and preventing wire splicing. This ferrule is compliant with industry standards such as DIN 46228-1 and UL 486F, ensuring it meets the stringent requirements for safe and effective use in different environments. Easy to install and compatible with flexible conductors up to 70 mm², this product serves as a vital component for professionals looking to achieve excellence in their electrical connections.
Constructed from durable soft tin plated electrolytic copper
Designed for optimal insulation reliability in close connections
Compatible with flexible conductors for enhanced versatility
Provides exceptional long term temperature performance
Offers a seamless electrical connection to prevent wire splicing
Adheres to stringent industry standards for safety and reliability
Streamlined installation process saves time during assembly
Related links
- Phoenix Contact 32 mm Pin Length Silver to 2 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 13.5 mm Pin Diameter from 2 AWG to 2 AWG Wire Size
- Phoenix Contact Insulated Ferrule 12.5 mm Pin Diameter, Silver to 2 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 14.7 mm Pin Diameter, Red to 3 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 10.9 mm Pin Diameter, Blue from 1 AWG to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 10.9 mm Pin Diameter, Blue from 1 AWG to 1 AWG Wire Size
