Phoenix Contact, A 70-32 Insulated Bootlace Ferrule, 32 mm Pin Length, 12.5 mm Pin Diameter, Silver to 2 AWG Wire Size
- RS Stock No.:
- 557-808
- Mfr. Part No.:
- 2100021
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 3500 units)*
€3,321.60
(exc. VAT)
€4,085.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,321.60 | €0.949 |
*price indicative
- RS Stock No.:
- 557-808
- Mfr. Part No.:
- 2100021
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 12.5mm | |
| Colour | Silver | |
| Pin Length | 32mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 32mm | |
| Series | A 70-32 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 12.5mm | ||
Colour Silver | ||
Pin Length 32mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 32mm | ||
Series A 70-32 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed for reliable electrical connections, ensuring the integrity of your wiring projects. This high-quality component is crafted from soft tin-plated electrolytic copper, providing superior conductivity and durability. With a sleeve length of 32 mm and specifically catered to flexible conductors, its ideal for applications requiring robust connection solutions. The ferrule guarantees insulation reliability and minimises the risk of wire splicing, paramount for enhancing safety in electrical installations. Furthermore, it adheres to both DIN and UL specifications, making it a trustworthy choice for professional and industrial use alike. Whether youre working in manufacturing, construction, or any sector requiring dependable wiring solutions, this ferrule stands out as an essential component for achieving efficient and long-lasting performance.
Tin-plated surface facilitates superior electrical conductivity
Compatible with stringent industry standards, ensuring quality and compliance
Offers meticulous engineering for optimum performance in wiring tasks
Lightweight design assists in easy handling and installation
Related links
- Phoenix Contact 32 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver
- Phoenix Contact 25 mm Pin Length Silver to 2 AWG Wire Size
- RND 32 mm Pin Length Yellow from 26 AWG to 1 AWG Wire Size
