Phoenix Contact, AI Insulated Ferrule, 6 mm Pin Length, 800 μm Pin Diameter, Yellow to 22 AWG Wire Size
- RS Stock No.:
- 638-183
- Mfr. Part No.:
- 2100138
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.78 | €0.048 |
*price indicative
- RS Stock No.:
- 638-183
- Mfr. Part No.:
- 2100138
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 10.5mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | cULus Listed Approval ID: E488001, DIN 46228-1, UL 486F | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 10.5mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals cULus Listed Approval ID: E488001, DIN 46228-1, UL 486F | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance the reliability and efficiency of electrical connections within various applications. Crafted from soft tin-plated electrolytic copper, it ensures superior conductivity while adhering to stringent industry standards. The robust design features a sleeve length of 10.5 mm and a maximum conductor cross-section of 0.34 mm², which makes it a versatile choice for diverse electrical requirements.
Designed for flexible conductor connections making it ideal for various applications
Easy identification with a distinctive pink colour
Ensures silicone and halogen free components for safe electrical installations
Compact size promotes efficient use in tight spaces
Related links
- Phoenix Contact 6 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Turquoise
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 800 μm Pin Diameter, Violet to 24 AWG Wire Size
