Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 638-631
- Mfr. Part No.:
- 2100011
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.99 | €0.06 |
*price indicative
- RS Stock No.:
- 638-631
- Mfr. Part No.:
- 2100011
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Terminal Plating | Tin | |
| Standards/Approvals | cULus Listed Approval ID:E488001, UL 486F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Terminal Plating Tin | ||
Standards/Approvals cULus Listed Approval ID:E488001, UL 486F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for optimal connectivity in various electrical applications. With a precise length of contact range and a robust sleeve, this product ensures secure and reliable electrical connections. Designed using soft tin-plated electrolytic copper, it guarantees durability and compliance with stringent UL standards. The distinctive plastic collar made from polypropylene not only enhances performance but also aligns with halogen-free standards, making it an environmentally friendly choice.
Durable soft tin plated copper construction promotes longevity
Brilliant design facilitates easy and secure installations
Proven performance across various temperature applications
Quality certified by cULus ensuring industry compliance
Related links
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
