Weidmüller, H0 Insulated Bootlace Ferrule, 8 mm Pin Length, 1 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS Stock No.:
- 578-093
- Distrelec Article No.:
- 300-93-269
- Mfr. Part No.:
- 0690700000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 500 units)*
€23.72
(exc. VAT)
€29.18
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.72 | €0.047 |
*price indicative
- RS Stock No.:
- 578-093
- Distrelec Article No.:
- 300-93-269
- Mfr. Part No.:
- 0690700000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | H0 | |
| Terminal Plating | Tin | |
| Wire Ferrule Type | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series H0 | ||
Terminal Plating Tin | ||
Wire Ferrule Type 1 | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller 8 mm Pin Length Orange to 20 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1 mm Pin Diameter, Orange from 26 AWG to 18 AWG Wire Size
- JST 8 mm Pin Length Orange from 24 AWG to 20 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.4 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
