Vogt Insulated Bootlace Ferrule, 8 mm Pin Length, 1 mm Pin Diameter, Orange from 26 AWG to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

€1.70

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 31,300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.017€1.70

*price indicative

RS Stock No.:
288-1875
Distrelec Article No.:
148-21-546
Mfr. Part No.:
460108
Manufacturer:
Vogt
Find similar products by selecting one or more attributes.
Select all

Brand

Vogt

Product Type

Bootlace Ferrule

Pin Diameter

1mm

Insulation Material

Polypropylene

Colour

Orange

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

8mm

Terminal Plating

Tin Plated

Standards/Approvals

REACH, RoHS

Minimum Wire Size AWG

26AWG

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
CH
The bootlace ferrule is a high-quality ferrule with polypropylene insulation, suitable for a temperature range up to +105°C. It is made of tin-plated electrolytic copper, ensuring durability and reliability in various applications.

Compact design for easy installation and space-saving

High-quality materials ensure long-lasting performance

Efficient functionality for optimal results

User-friendly interface for hassle-free operation

Reliable performance in various temperature cond

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy