Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS Stock No.:
- 535-316
- Mfr. Part No.:
- 3201563
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€21.32
(exc. VAT)
€26.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.32 | €0.021 |
*price indicative
- RS Stock No.:
- 535-316
- Mfr. Part No.:
- 3201563
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an innovative solution for electrical connections, particularly designed for use with automated crimping devices like the CF 3000-2.5. This cable end sleeve ensures a reliable and efficient electrical link, crafted with high-quality, soft tin-plated electrolytic copper to meet stringent industry standards. With its halogen-free and environmentally friendly construction, this ferrule not only offers long-lasting performance but also adheres to modern sustainability requirements.
Compatible with all terminal blocks especially within the CLIPLINE complete system
Available in main colour ranges facilitating easy identification and usage
Built to comply with DIN 46228 1 and UL 486F standards for quality assurance
Constructed with a plastic collar ensuring durability and reliability over time
Related links
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
