Schneider Electric, Linergy Insulated Cable End, 25 mm Pin Length, 8.7 mm Pin Diameter, Red from 2 AWG to 2 AWG Wire

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€57.50

(exc. VAT)

€70.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€57.50€2.875-
5 +€52.91€2.6467%

*price indicative

RS Stock No.:
589-983
Mfr. Part No.:
DZ5CA353
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

8.7mm

Insulation Material

Plastic

Colour

Red

Pin Length

25mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Overall Length

39mm

Series

Linergy

Standards/Approvals

NF C 63-023, ISO 1337

Minimum Wire Size AWG

2AWG

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Cable end is designed for single conductor terminations, ensuring reliable and secure connections. Compliant with DIN 46228-4 standards, it supports professional wiring applications. This version is supplied without a marker tag holder, ideal for clean and simple installations.

Halogen free plastic

Copper ISO 1337 tube material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy