Schneider Electric, DZ5C Insulated Cable End, 25 mm Pin Length, 11 mm Pin Diameter, Blue to 1 AWG Wire Size
- RS Stock No.:
- 599-677
- Mfr. Part No.:
- DZ5CA503D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 20 units)*
€484.29
(exc. VAT)
€595.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €484.29 | €24.215 |
*price indicative
- RS Stock No.:
- 599-677
- Mfr. Part No.:
- DZ5CA503D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 11mm | |
| Insulation Material | Copper | |
| Colour | Blue | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 40mm | |
| Series | DZ5C | |
| Standards/Approvals | DIN 46228-4 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 11mm | ||
Insulation Material Copper | ||
Colour Blue | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 40mm | ||
Series DZ5C | ||
Standards/Approvals DIN 46228-4 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable end is a high-quality, long-size solution for single conductors, designed to accommodate 50 mm² insulated cables. Made from halogen-free plastic and copper, it comes in blue and adheres to DIN 46228-4 standards.
RoHS compliant
REACH compliant
Related links
- Schneider Electric 25 mm Pin Length Red to 2 AWG Wire Size
- Schneider Electric 18 mm Pin Length Black to 6 AWG Wire Size
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
- Schneider Electric 16 mm Pin Length Red from 2 AWG to 2 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Schneider Electric 6 mm Pin Length Yellow from 26 AWG to 26 AWG Wire
