Phoenix Contact Ferrule, 18 mm Pin Length, 2.8 mm Pin Diameter, Silver to 12 AWG Wire Size

Subtotal (1 pack of 1000 units)*

€43.85

(exc. VAT)

€53.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€43.85€0.044

*price indicative

RS Stock No.:
609-255
Mfr. Part No.:
3202834
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

2.8mm

Colour

Silver

Pin Length

18mm

Maximum Wire Size AWG

12AWG

Terminal Plating

Tin Plated

Standards/Approvals

UL 486F, DIN 46228-1, cULus Listed

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule, in an elegant silver colour, has been expertly crafted to meet the highest standards of performance and reliability. Designed specifically for use with stranded conductors, the ferrule ensures optimal connectivity in a wide range of applications. With a uniform sleeve length and a robust design, it is ideal for achieving secure connections while ensuring compliance with industry standards.

Meets both European and international environmental standards

Available in a convenient packing unit of 1000 pieces for bulk requirements

Designed for use with a variety of stranded conductor classes

Lightweight design ensures easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy