Phoenix Contact, A 35 -18 Ferrule, 18 mm Pin Length, 8.3 mm Pin Diameter, Silver to 2 AWG Wire Size
- RS Stock No.:
- 608-319
- Mfr. Part No.:
- 3200399
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€23.75
(exc. VAT)
€29.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.75 | €0.238 |
*price indicative
- RS Stock No.:
- 608-319
- Mfr. Part No.:
- 3200399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 8.3mm | |
| Colour | Silver | |
| Pin Length | 18mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 18mm | |
| Series | A 35 -18 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 8.3mm | ||
Colour Silver | ||
Pin Length 18mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 18mm | ||
Series A 35 -18 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule represents the pinnacle of reliability and performance for electrical connections. Uniquely designed for stranded conductors, it seamlessly integrates into existing systems, providing secure and efficient connectivity. Crafted from soft tin-plated electrolytic copper, this component is engineered to meet stringent standards, ensuring long-lasting service.
Optimised dimensions facilitate precise installations
Environmentally friendly adhering to EU RoHS requirements
Comes in bulk packaging for convenient stock management
Designed to withstand demanding environmental conditions
Related links
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 6 AWG Wire
- RS PRO Uninsulated Crimp Bootlace Ferrule 8.3 mm Pin Diameter from 2 AWG to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Green to 6 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 2.4 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
