Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 1.7 mm Pin Diameter, Red to 16 AWG Wire Size

Subtotal (1 pack of 100 units)*

€5.28

(exc. VAT)

€6.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€5.28€0.053

*price indicative

RS Stock No.:
610-127
Mfr. Part No.:
2100071
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.7mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

16mm

Terminal Plating

Tin Plated

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is engineered for reliable wire connections, ensuring optimal performance in electrical applications. Designed with a length of 10 mm for the contact range and a 16 mm sleeve, it expertly accommodates stranded conductors across various classes. The vibrant red colour serves not just for identification but also enhances visibility during installations. Its construction from soft tin-plated electrolytic copper guarantees excellent conductivity while maintaining insulation reliability.

Resistant to long term temperature fluctuations for reliability

Suitable for flexible conductor cross sections maximising versatility

Designed to fulfil the requirements of various international standards

Free from silicone and halogen for environmentally friendly use

Optimised for easy insertion and reliable crimping with compatible tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy