Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 638-179
- Mfr. Part No.:
- 2100010
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.40 | €0.074 |
*price indicative
- RS Stock No.:
- 638-179
- Mfr. Part No.:
- 2100010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | cULus Listed, UL 486F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals cULus Listed, UL 486F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to facilitate the efficient and secure connection of stranded conductors. Engineered with a combination of soft tin-plated electrolytic copper and a polypropylene collar, it meets rigorous UL 486F requirements, ensuring both durability and safety. The product supports various stranded conductor classes, making it versatile for multiple applications.
Optimised dimensions enable efficient installation and usability
Environmentally compliant with EU RoHS aligning with sustainable practices
Lightweight construction aids in the management and handling during installation
Related links
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
