Phoenix Contact Insulated Ferrule, 6 mm Pin Length, 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- RS Stock No.:
- 567-381
- Mfr. Part No.:
- 2100106
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.79 | €0.034 |
*price indicative
- RS Stock No.:
- 567-381
- Mfr. Part No.:
- 2100106
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Light Blue | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Light Blue | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12mm | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for optimal connectivity in electrical applications. Manufactured from soft tin-plated electrolytic copper, it ensures exceptional conductivity and reliability. The product boasts a sleeve length of 12 mm and a contact range of 6 mm, tailored for seamless integration into various wiring configurations.
Compact dimensions facilitate easy installation in tight spaces
Environmentally friendly meeting EU RoHS substance requirements
Manufactured to last ensuring durability in demanding conditions
Light blue colour coding assists in easy identification during assembly
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 800 μm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 800 μm Pin Diameter, Brown to 26 AWG Wire Size
